Part Details for BW-K1-2W44+ by Mini-Circuits
Overview of BW-K1-2W44+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for BW-K1-2W44+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BW-K1-2W44+-ND
|
DigiKey | 1 DB FXD ATTEN, DC - 40000 MHZ Min Qty: 1 Lead time: 10 Weeks Container: Box |
11 In Stock |
|
$222.8800 | Buy Now |
DISTI #
139-BW-K1-2W44
|
Mouser Electronics | Attenuators - Interconnects FXD ATTEN/2.92MM/ 2W 1DB RoHS RoHS: Compliant | 32 |
|
$217.9800 | Buy Now |
Part Details for BW-K1-2W44+
BW-K1-2W44+ CAD Models
BW-K1-2W44+ Part Data Attributes:
|
BW-K1-2W44+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BW-K1-2W44+
Mini-Circuits
Fixed Attenuator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-06 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation-Nom | 1 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.5 |