Part Details for BW-N3W20+ by Mini-Circuits
Overview of BW-N3W20+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BW-N3W20+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BW-N3W20+-ND
|
DigiKey | FXD ATTEN / N / 3DB 20W ROHS Min Qty: 1 Lead time: 11 Weeks Container: Box |
10 In Stock |
|
$182.0772 / $191.1900 | Buy Now |
DISTI #
139-BW-N3W20
|
Mouser Electronics | Attenuators - Interconnects FXD ATTEN / N / 3dB 20W RoHS RoHS: Compliant | 12 |
|
$196.9200 | Buy Now |
Part Details for BW-N3W20+
BW-N3W20+ CAD Models
BW-N3W20+ Part Data Attributes
|
BW-N3W20+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BW-N3W20+
Mini-Circuits
Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT, CASE DC 1645
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE DC 1645 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | N-F; N-M | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 43.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.5 |