Part Details for BW-S10-2W263A+ by Mini-Circuits
Overview of BW-S10-2W263A+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for BW-S10-2W263A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BW-S10-2W263A+-ND
|
DigiKey | 10 DB FXD ATTN, DC - 26000 MHZ Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$84.9400 | Buy Now |
DISTI #
139-BW-S10-2W263A
|
Mouser Electronics | Attenuators 10 dB Fixed Attenuator, DC - 26000 MHz, 50? RoHS: Compliant | 117 |
|
$83.5900 / $88.3200 | Buy Now |