Part Details for BW-S10W2 by Mini-Circuits
Overview of BW-S10W2 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Part Details for BW-S10W2
BW-S10W2 CAD Models
BW-S10W2 Part Data Attributes
|
BW-S10W2
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BW-S10W2
Mini-Circuits
Fixed Attenuator, 0MHz Min, 18000MHz Max, CASE FF658
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F; SMA-M | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.3 |
Alternate Parts for BW-S10W2
This table gives cross-reference parts and alternative options found for BW-S10W2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BW-S10W2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BW-S10W2+ | Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT, CASE FF658 | Mini-Circuits | BW-S10W2 vs BW-S10W2+ |