Part Details for BW20ABKASGM by SERPAC Electronic Enclosures
Overview of BW20ABKASGM by SERPAC Electronic Enclosures
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BW20ABKASGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8618
|
Newark | Wrist Enclosure, Pc, Black, Enclosure Type:Smartwatch With Wristband, Enclosure Material:Polycarbonate, External Height - Metric:8.89Mm, External Width - Metric:38.4Mm, External Depth - Metric:44.2Mm, Ip Rating:Ip65, Ip66, Ip67 Rohs Compliant: Yes |Serpac BW20ABKASGM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 / $8.9500 | Buy Now |
DISTI #
128-BW20ABKASGM-ND
|
DigiKey | CASE PLAS BLK 1.740"L X 1.510"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$9.7083 / $13.4500 | Buy Now |
DISTI #
635-BW20ABKASGM
|
Mouser Electronics | Enclosures, Boxes, & Cases BW20 WRIST ENCLOSURE W/GUN METAL GRY BAN RoHS: Compliant | 0 |
|
$7.4700 / $13.3600 | Order Now |
DISTI #
71943480
|
RS | Wearable waterproof wrist enclosure with GM band, Accepts 0.031" circuit board | Serpac BW20ABKASGM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6100 / $16.3500 | RFQ |