Part Details for BW63DBKCSNG by SERPAC Electronic Enclosures
Overview of BW63DBKCSNG by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BW63DBKCSNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4712
|
Newark | Enclosure, Wristband, Pc, Black/Neon Grn, Enclosure Type:Smartwatch With Wristband, Enclosure Material:Polycarbonate, External Height - Metric:11.18Mm, External Width - Metric:45.5Mm, External Depth - Metric:72.4Mm, Ip Rating:Ip67 Rohs Compliant: Yes |Serpac BW63DBKCSNG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3800 / $10.0200 | Buy Now |
DISTI #
635-BW63DBKCSNG
|
Mouser Electronics | Enclosures, Boxes, & Cases BW-63 Series Wrist Enclosure with Neon Green Band. Three-Piece Design, Polycarbonate Plastic, Integrated Waterproof Seal, IP 65, 66, 67, NEMA 4X, 12, 13 Ratings RoHS: Compliant | 0 |
|
$4.9600 / $12.0100 | Order Now |
DISTI #
71943193
|
RS | Wearable waterproof wrist enclosure with NG band, Accepts 0.031" circuit board | Serpac BW63DBKCSNG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1600 / $11.9500 | RFQ |