Part Details for BWA-9O8-AS (ALTERNATE: 87061) by Banner Engineering Corp
Overview of BWA-9O8-AS (ALTERNATE: 87061) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWA-9O8-AS (ALTERNATE: 87061)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71108082
|
RS | Antenna, Omni, 900MHz, 8 dBi, Fiberglass, 63 in, N Female, 87061, BWA Series | Banner Engineering BWA-9O8-AS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$546.8000 | Buy Now |