Part Details for BWA-AH14126 by Banner Engineering Corp
Overview of BWA-AH14126 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWA-AH14126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6071
|
Newark | Polycarbonate Enclosure, With Opaque Cover, 14 In X 12 In X 6 In |Banner Engineering BWA-AH14126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$303.0000 | Buy Now |
DISTI #
2170-BWA-AH14126-ND
|
DigiKey | ENCLOSURE PC 14"L X 12"W Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$303.0000 | Buy Now |
DISTI #
778-BWA-AH14126
|
Mouser Electronics | Enclosures for Industrial Automation Polycarbonate Enclosure, with Opaque Cover, 14 in x 12 in x 6 in | 0 |
|
$303.0000 | Order Now |