Part Details for BWA-BATT-001 by Banner Engineering Corp
Overview of BWA-BATT-001 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWA-BATT-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8022
|
Newark | Replacement Battery, 3.6V D Lithium Cell |Banner Engineering BWA-BATT-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0000 | Buy Now |
DISTI #
2170-BWA-BATT-001-ND
|
DigiKey | BATTERY LITHIUM 3.6V D Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$57.0000 | Buy Now |
DISTI #
778-BWA-BATT-001
|
Mouser Electronics | Electronic Battery Replacement Battery, 3.6 V D Lithium Cell RoHS: Compliant | 3 |
|
$57.0000 | Buy Now |
|
Neutron USA | Battery,Non-Rechargeable,Lithium,3.6 Volt D Size,Replacement For DX81,78261 | 0 |
|
$108.3800 | Buy Now |