Part Details for BWA-BATT-006 by Banner Engineering Corp
Overview of BWA-BATT-006 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93422/BWA | Rochester Electronics LLC | 93422/BWA - Standard SRAM, 256X4, (DM: M38510/23110BWA) | |
BATTERY-FUEL-GAUGE-IC-STARTER-KIT | Renesas Electronics Corporation | Starter Kit for Battery Fuel Gauge IC |
Price & Stock for BWA-BATT-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X1715
|
Newark | Replacement Battery Kit, 3.6V 2.4 Ah Aa Lithium Cell Quantity 2 |Banner Engineering BWA-BATT-006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$37.0000 | Buy Now |
DISTI #
2170-BWA-BATT-006-ND
|
DigiKey | BATTERY LITHIUM 3.6V AA Min Qty: 1 Lead time: 2 Weeks Container: Box |
29 In Stock |
|
$37.0000 | Buy Now |
DISTI #
778-BWA-BATT-006
|
Mouser Electronics | Battery Packs Replacement battery Kit, 3.6 V 2.4 Ah AA Lithium Cell quantity 2 RoHS: Compliant | 14 |
|
$37.0000 | Buy Now |
|
Neutron USA | Battery Kit, Lithium, 2 AA, 3.6V, 2.4Ah, For Banner Q45 Wireless Sensors, 17987, Price for quantity 2 | 0 |
|
$104.3800 | Buy Now |