Part Details for BWA-BATT-013 by Banner Engineering Corp
Overview of BWA-BATT-013 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93422/BWA | Rochester Electronics LLC | 93422/BWA - Standard SRAM, 256X4, (DM: M38510/23110BWA) | |
BATTERY-FUEL-GAUGE-IC-STARTER-KIT | Renesas Electronics Corporation | Starter Kit for Battery Fuel Gauge IC | |
DC685A | Analog Devices | LTC4059EDC - 750mA Linear Batt |
Price & Stock for BWA-BATT-013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-BWA-BATT-013-ND
|
DigiKey | BATTERY LITHIUM 3.6V C Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$36.0000 | Buy Now |
DISTI #
778-BWA-BATT-013
|
Mouser Electronics | Electronic Battery Replacement Battery, 3.6 V C Lithium Cell RoHS: Compliant | 6 |
|
$36.0000 | Buy Now |
DISTI #
74946278
|
RS | Replacement Battery, 3.6 V C Lithium Cell | Banner Engineering BWA-BATT-013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0000 | RFQ |