Part Details for BWA-PRESSURE-SENSOR-150 by Banner Engineering Corp
Overview of BWA-PRESSURE-SENSOR-150 by Banner Engineering Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWA-PRESSURE-SENSOR-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7957
|
Newark | Pressure Sensor, 150Psi, Gauge, Voltage, Operating Pressure Max:150Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:1/4" - 18 Mnpt, Supply Current:3Ma, Product Range:- Rohs Compliant: Yes |Banner Engineering BWA-PRESSURE-SENSOR-150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$396.5700 | Buy Now |
DISTI #
2170-BWA-PRESSURE-SENSOR-150-ND
|
DigiKey | GAUGE PRESSURE SENSOR Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$264.2500 | Buy Now |
DISTI #
778-BWAPRESSENSOR150
|
Mouser Electronics | Industrial Pressure Sensors Gauge Pressure Sensor, 0-150 PSI Range, 1/4 in - 18 NPT Port, 1 m Cable RoHS: Compliant | 5 |
|
$317.0000 | Buy Now |
DISTI #
4176469
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$416.7824 / $486.7447 | Buy Now |
DISTI #
4176469
|
Farnell | PRESSURE SENSOR, 150PSI, GAUGE, VOLTAGE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 3 |
|
$419.2486 | Buy Now |
|
Neutron USA | Ind Pressure Sensor, R: 0-150 PSI, 1/4 in-18NPT Port, 1 m Cable QDM12, 807960 | 13 |
|
$634.3600 | Buy Now |