Part Details for BWA-PRESSURE-SENSOR-50 by Banner Engineering Corp
Overview of BWA-PRESSURE-SENSOR-50 by Banner Engineering Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWA-PRESSURE-SENSOR-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4427
|
Newark | Pressure Sensor, Gauge, 50Psi, 30Vdc, Operating Pressure Max:50Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:30Vdc, Port Style:1/4" - 18 Npt, Supply Current:-, Product Range:- Rohs Compliant: Yes |Banner Engineering BWA-PRESSURE-SENSOR-50 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$323.3400 / $339.1900 | Buy Now |
DISTI #
2170-BWA-PRESSURE-SENSOR-50-ND
|
DigiKey | GAUGE PRESSURE SENSOR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$317.0000 | Buy Now |
DISTI #
778-BWAPRESSSENSOR50
|
Mouser Electronics | Industrial Pressure Sensors Gauge Pressure Sensor, 0-50 PSI Range, 1/4 in - 18 NPT Port, 1 m Cable RoHS: Compliant | 1 |
|
$317.0000 | Buy Now |
DISTI #
3638874
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$417.5879 / $487.6854 | Buy Now |
DISTI #
3638874
|
Farnell | PRESSURE SENSOR, GAUGE, 50PSI, 30VDC RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 3 Days Container: Each | 6 |
|
$350.3753 / $367.5448 | Buy Now |
|
Neutron USA | Gauge Pressure Sensor, R: 0-50 Psi, Include PS1G50, 1/4"-18NPT Port, 1m Cable QDM12, 807959 | 1 |
|
$634.3600 | Buy Now |