Part Details for BWC40-04HD by Autonics Corporation
Overview of BWC40-04HD by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F56604HDFP#10 | Renesas Electronics Corporation | 32-bit Microcontrollers with High Performance and Excellent Noise Tolerance for 5V Power Supply |
Price & Stock for BWC40-04HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-BWC40-04HD-ND
|
DigiKey | AREA SENSOR NPN L=180MM 12-24VDC Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$485.0000 | Buy Now |