Part Details for BWCM0012070710NJ00 by Pulse Electronics Corporation
Overview of BWCM0012070710NJ00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWCM0012070710NJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK4539
|
Newark | Wire Wound-Std/T&r |Pulse BWCM0012070710NJ00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1030 | Buy Now |
DISTI #
553-BWCM0012070710NJ00CT-ND
|
DigiKey | INDUCTOR RF Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0592 / $0.1800 | Buy Now |
DISTI #
BWCM0012070710NJ00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 10nH 5% 100MHz 25Q-Factor Ceramic 500mA 0402 T/R - Tape and Reel (Alt: BWCM0012070710NJ00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0586 | Buy Now |
DISTI #
603-BWCM12070710NJ00
|
Mouser Electronics | RF Inductors - SMD 0402 10nH RoHS: Compliant | 4000 |
|
$0.0570 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0539 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0536 / $0.0643 | Buy Now |
DISTI #
000000000006442477
|
Sager | RF Inductors - SMD 0402 10nH Min Qty: 4000 | 0 |
|
$0.0532 / $0.0569 | Buy Now |
Part Details for BWCM0012070710NJ00
BWCM0012070710NJ00 CAD Models
BWCM0012070710NJ00 Part Data Attributes
|
BWCM0012070710NJ00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWCM0012070710NJ00
Pulse Electronics Corporation
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0503, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0503 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.7 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for BWCM0012070710NJ00
This table gives cross-reference parts and alternative options found for BWCM0012070710NJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWCM0012070710NJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWCS0012070710NJ00 | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0503, CHIP | Pulse Electronics Corporation | BWCM0012070710NJ00 vs BWCS0012070710NJ00 |