Part Details for BWCS001610081N6J00 by Pulse Electronics Corporation
Overview of BWCS001610081N6J00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWCS001610081N6J00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK5140
|
Newark | Wire Wound-Std/T&r |Pulse BWCS001610081N6J00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1030 | Buy Now |
DISTI #
553-BWCS001610081N6J00CT-ND
|
DigiKey | INDUCTOR RF Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7965 In Stock |
|
$0.0592 / $0.1800 | Buy Now |
DISTI #
BWCS001610081N6J00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 1.6nH 5% 250MHz 24Q-Factor Ceramic 700mA 0603 T/R - Tape and Reel (Alt: BWCS001610081N6J00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0586 | Buy Now |
DISTI #
673-BWCS1610081N6J00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0570 / $0.0610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0539 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0536 / $0.0643 | Buy Now |
DISTI #
BWCS001610081N6J00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 1.6nH 5% 250MHz 24Q-Factor Ceramic 700mA 0603 T/R - Tape and Reel (Alt: BWCS001610081N6J00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0586 | Buy Now |
DISTI #
000000000006443049
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 4000 | 0 |
|
$0.0532 / $0.0569 | Buy Now |
Part Details for BWCS001610081N6J00
BWCS001610081N6J00 CAD Models
BWCS001610081N6J00 Part Data Attributes:
|
BWCS001610081N6J00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWCS001610081N6J00
Pulse Electronics Corporation
General Purpose Inductor, 0.0016uH, 5%, 1 Element, Ceramic-Core, SMD, 0604, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0604 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 0.0016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.82 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 12500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for BWCS001610081N6J00
This table gives cross-reference parts and alternative options found for BWCS001610081N6J00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWCS001610081N6J00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0603-1N6J-S | General Purpose Inductor, 0.0016uH, 5%, 1 Element, Non-magnetic-Core, SMD, 0604, CHIP, 0603 | YAGEO Corporation | BWCS001610081N6J00 vs CS0603-1N6J-S |