There are no models available for this part yet.
Overview of BWCS0016100833NG00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for BWCS0016100833NG00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK5212
|
Newark | Wire Wound-Std/T&r |Pulse BWCS0016100833NG00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1030 | Buy Now | |
DISTI #
553-BWCS0016100833NG00CT-ND
|
DigiKey | FIXED IND 33NH 600MA 220MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39910 In Stock |
|
$0.0592 / $0.1800 | Buy Now | |
DISTI #
BWCS0016100833NG00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 33nH 2% 250MHz 40Q-Factor Ceramic 600mA 0603 T/R - Tape and Reel (Alt: BWCS0016100833NG00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0586 | Buy Now | |
DISTI #
603-BWCS16100833NG00
|
Mouser Electronics | RF Inductors - SMD 33nH RDC=0.22Ohms 600mA RoHS: Compliant | 7775 |
|
$0.0570 / $0.1800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0539 | Buy Now | ||
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0516 / $0.0612 | Buy Now | ||
DISTI #
000000000006443081
|
Sager | RF Inductors - SMD 33nH RDC=0.22Ohms 600mA Min Qty: 4000 | 0 |
|
$0.0532 / $0.0569 | Buy Now | |
DISTI #
BWCS0016100833NG00
|
Avnet Abacus | Inductor Chip Unshielded Wirewound 33nH 2% 250MHz 40Q-Factor Ceramic 600mA 0603 T/R - Tape and Reel (Alt: BWCS0016100833NG00) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for BWCS0016100833NG00 by Pulse Electronics Corporation
Part Data Attributes for BWCS0016100833NG00 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Case/Size Code
|
0604
|
Construction
|
Rectangular
|
Core Material
|
Ceramic
|
DC Resistance
|
0.22 Ω
|
Inductance-Nom (L)
|
0.033 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.82 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
1.02 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom)
|
40
|
Rated Current-Max
|
0.6 A
|
Self Resonance Frequency
|
2300 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
250 MHz
|
Tolerance
|
2%
|