Part Details for BWCS0016100868NG00 by Pulse Electronics Corporation
Overview of BWCS0016100868NG00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWCS0016100868NG00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK5264
|
Newark | Wire Wound-Std/T&r |Pulse BWCS0016100868NG00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1030 | Buy Now |
DISTI #
553-BWCS0016100868NG00CT-ND
|
DigiKey | FIXED IND 68NH 600MA 340MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52087 In Stock |
|
$0.0505 / $0.1800 | Buy Now |
DISTI #
BWCS0016100868NG00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 68nH 2% 200MHz 37Q-Factor Ceramic 600mA 0603 T/R - Tape and Reel (Alt: BWCS0016100868NG00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0586 | Buy Now |
DISTI #
603-BWCS16100868NG00
|
Mouser Electronics | RF Inductors - SMD 68nH RDC=0.34Ohms 600mA RoHS: Compliant | 32683 |
|
$0.0570 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0539 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0516 / $0.0612 | Buy Now |
DISTI #
000000000006443137
|
Sager | RF Inductors - SMD 68nH RDC=0.34Ohms 600mA Min Qty: 4000 | 0 |
|
$0.0532 / $0.0569 | Buy Now |
DISTI #
BWCS0016100868NG00
|
Avnet Abacus | Inductor Chip Unshielded Wirewound 68nH 2% 200MHz 37Q-Factor Ceramic 600mA 0603 T/R - Tape and Reel (Alt: BWCS0016100868NG00) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BWCS0016100868NG00
BWCS0016100868NG00 CAD Models
BWCS0016100868NG00 Part Data Attributes
|
BWCS0016100868NG00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWCS0016100868NG00
Pulse Electronics Corporation
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0604, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0604 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.34 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.82 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 37 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 200 MHz | |
Tolerance | 2% |
Alternate Parts for BWCS0016100868NG00
This table gives cross-reference parts and alternative options found for BWCS0016100868NG00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWCS0016100868NG00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0603-68NG-S | General Purpose Inductor, 0.068uH, 2%, 1 Element, Non-magnetic-Core, SMD, 0604, CHIP, 0603 | YAGEO Corporation | BWCS0016100868NG00 vs CS0603-68NG-S |