Part Details for BWCS00161008R22J00 by Chilisin Electronics Corp
Overview of BWCS00161008R22J00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for BWCS00161008R22J00
BWCS00161008R22J00 CAD Models
BWCS00161008R22J00 Part Data Attributes
|
BWCS00161008R22J00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BWCS00161008R22J00
Chilisin Electronics Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.82 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for BWCS00161008R22J00
This table gives cross-reference parts and alternative options found for BWCS00161008R22J00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWCS00161008R22J00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWCS00161008R22J00 | General Purpose Inductor, | Chilisin Electronics Corp | BWCS00161008R22J00 vs AWCS00161008R22J00 |
LQW18ASR22J0ZJ | General Purpose Inductor, 0.22uH, 5%, 1 Element, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | BWCS00161008R22J00 vs LQW18ASR22J0ZJ |
LQW18ASR22J00B | General Purpose Inductor, | Murata Manufacturing Co Ltd | BWCS00161008R22J00 vs LQW18ASR22J00B |
LQW18ASR22J0ZB | General Purpose Inductor, 0.22uH, 5%, 1 Element, SMD, CHIP, 0603 | Murata Manufacturing Co Ltd | BWCS00161008R22J00 vs LQW18ASR22J0ZB |
CS0603-R22J-S | General Purpose Inductor, 0.22uH, 5%, Ceramic-Core, 0604, | Chilisin Electronics Corp | BWCS00161008R22J00 vs CS0603-R22J-S |
LQW18ASR22J0ZD | FIXED IND 220NH 200MA 2.1 OHM | Murata Manufacturing Co Ltd | BWCS00161008R22J00 vs LQW18ASR22J0ZD |
LQW18ASR22J00J | General Purpose Inductor, | Murata Manufacturing Co Ltd | BWCS00161008R22J00 vs LQW18ASR22J00J |
CS0603-R22J-N | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | YAGEO Corporation | BWCS00161008R22J00 vs CS0603-R22J-N |