Part Details for BWCS00161008R27G00 by Pulse Electronics Corporation
Overview of BWCS00161008R27G00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWCS00161008R27G00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK5119
|
Newark | Wire Wound-Std/T&r |Pulse BWCS00161008R27G00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1030 | Buy Now |
DISTI #
553-BWCS00161008R27G00CT-ND
|
DigiKey | FIXED IND 270NH 170MA 2.8OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6469 In Stock |
|
$0.0592 / $0.1800 | Buy Now |
DISTI #
BWCS00161008R27G00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 270nH 2% 100MHz 24Q-Factor Ceramic 170mA 0603 T/R - Tape and Reel (Alt: BWCS00161008R27G00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0586 | Buy Now |
DISTI #
603-BWCS161008R27G00
|
Mouser Electronics | RF Inductors - SMD 270nH RDC=2.8Ohms 170mA RoHS: Compliant | 0 |
|
$0.0570 / $0.0610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0539 | Buy Now |
DISTI #
BWCS00161008R27G00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 270nH 2% 100MHz 24Q-Factor Ceramic 170mA 0603 T/R - Tape and Reel (Alt: BWCS00161008R27G00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0586 | Buy Now |
DISTI #
000000000006443225
|
Sager | RF Inductors - SMD 270nH RDC=2.8Ohms 170mA Min Qty: 4000 | 0 |
|
$0.0532 / $0.0569 | Buy Now |
DISTI #
3797488
|
Farnell | INDUCTOR BOBINADO, 270NH, 900MHZ, 0.17A RoHS: Compliant Min Qty: 8000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0716 | Buy Now |
Part Details for BWCS00161008R27G00
BWCS00161008R27G00 CAD Models
BWCS00161008R27G00 Part Data Attributes:
|
BWCS00161008R27G00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWCS00161008R27G00
Pulse Electronics Corporation
General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 0604, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0604 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.82 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1.02 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 24 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 2% |
Alternate Parts for BWCS00161008R27G00
This table gives cross-reference parts and alternative options found for BWCS00161008R27G00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWCS00161008R27G00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0603-R27G-S | General Purpose Inductor, 0.27uH, 2%, 1 Element, Non-magnetic-Core, SMD, 0604, CHIP, 0603 | YAGEO Corporation | BWCS00161008R27G00 vs CS0603-R27G-S |