There are no models available for this part yet.
Overview of BWCS0023171536NK00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for BWCS0023171536NK00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK5410
|
Newark | Wire Wound-Std/T&r |Pulse BWCS0023171536NK00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1030 | Buy Now | |
DISTI #
553-BWCS0023171536NK00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 26000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0612 | Buy Now | |
DISTI #
BWCS0023171536NK00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 36nH 10% 250MHZ 55Q-Factor Ceramic 500mA 0805 T/R - Tape and Reel (Alt: BWCS0023171536NK00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0586 | Buy Now | |
DISTI #
673-BWCS23171536NK00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0570 / $0.0700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0539 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0536 / $0.0687 | Buy Now | ||
DISTI #
000000000006443289
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 2000 | 0 |
|
$0.0532 / $0.0569 | Buy Now |
CAD Models for BWCS0023171536NK00 by Pulse Electronics Corporation
Part Data Attributes for BWCS0023171536NK00 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Case/Size Code
|
0907
|
Construction
|
Rectangular
|
Core Material
|
Ceramic
|
DC Resistance
|
0.27 Ω
|
Inductance-Nom (L)
|
0.036 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.52 mm
|
Package Length
|
2.35 mm
|
Package Style
|
SMT
|
Package Width
|
1.73 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
55
|
Rated Current-Max
|
0.5 A
|
Self Resonance Frequency
|
1700 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT: 500 MHZ
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
250 MHz
|
Tolerance
|
10%
|
Alternate Parts for BWCS0023171536NK00
This table gives cross-reference parts and alternative options found for BWCS0023171536NK00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWCS0023171536NK00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL05KT36N | General Purpose Inductor, 0.036uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | SEI Stackpole Electronics Inc | BWCS0023171536NK00 vs WL05KT36N |
WL05KT36N | General Purpose Inductor, 0.036uH, 10%, Ceramic-Core, 0907, | Viking Tech Corp | BWCS0023171536NK00 vs WL05KT36N |
0805CS-360XKBB | General Purpose Inductor, 0.036uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | BWCS0023171536NK00 vs 0805CS-360XKBB |
LCN0805T-36NK-S | General Purpose Inductor, 0.036uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | BWCS0023171536NK00 vs LCN0805T-36NK-S |
0805R-36NK | General Purpose Inductor, 0.036uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, ROHS COMPLIANT | API Delevan | BWCS0023171536NK00 vs 0805R-36NK |