Part Details for BWCS00231715R18K00 by Pulse Electronics Corporation
Overview of BWCS00231715R18K00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWCS00231715R18K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK5314
|
Newark | Wire Wound-Std/T&r |Pulse BWCS00231715R18K00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1030 | Buy Now |
DISTI #
553-BWCS00231715R18K00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 26000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0612 | Buy Now |
DISTI #
BWCS00231715R18K00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 180nH 10% 100MHZ 50Q-Factor Ceramic 400mA 0805 T/R - Tape and Reel (Alt: BWCS00231715R18K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0586 | Buy Now |
DISTI #
673-BWCS231715R18K00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0570 / $0.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0539 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0536 / $0.0687 | Buy Now |
DISTI #
000000000006443349
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 2000 | 0 |
|
$0.0532 / $0.0569 | Buy Now |
Part Details for BWCS00231715R18K00
BWCS00231715R18K00 CAD Models
BWCS00231715R18K00 Part Data Attributes
|
BWCS00231715R18K00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWCS00231715R18K00
Pulse Electronics Corporation
General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0907 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 0.18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.35 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 870 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for BWCS00231715R18K00
This table gives cross-reference parts and alternative options found for BWCS00231715R18K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWCS00231715R18K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL05KTR18 | General Purpose Inductor, 0.18uH, 10%, Ceramic-Core, 0907, | Viking Tech Corp | BWCS00231715R18K00 vs WL05KTR18 |
LCN0805T-R18K-N | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | BWCS00231715R18K00 vs LCN0805T-R18K-N |
0805-181K | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, SMD | API Delevan | BWCS00231715R18K00 vs 0805-181K |
0805CS-181XKBD | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | BWCS00231715R18K00 vs 0805CS-181XKBD |
36502AR18KTDG | 1 ELEMENT, 0.18uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | TE Connectivity | BWCS00231715R18K00 vs 36502AR18KTDG |
LCN0805T-R18K-S | General Purpose Inductor, 0.18uH, 10%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | YAGEO Corporation | BWCS00231715R18K00 vs LCN0805T-R18K-S |