Part Details for BWCU00201212301M02 by Pulse Electronics Corporation
Overview of BWCU00201212301M02 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWCU00201212301M02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK5788
|
Newark | For Usb 2.0,ieee1394B, lvds/T&r |Pulse BWCU00201212301M02 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1140 | Buy Now |
DISTI #
553-BWCU00201212301M02CT-ND
|
DigiKey | CMC 290MA 2LN 300 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2455 In Stock |
|
$0.0658 / $0.2000 | Buy Now |
DISTI #
BWCU00201212301M02
|
Avnet Americas | Inductor Common Mode Choke 300Ohm 290mA 400mOhm 20% Wirewound 4-Pin T/R - Tape and Reel (Alt: BWCU00201212301M02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 / $0.0651 | Buy Now |
DISTI #
673-BWCU201212301M02
|
Mouser Electronics | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS RoHS: Compliant | 0 |
|
$0.0630 / $0.0780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0576 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes RoHS: Compliant | 0 |
|
$0.0573 / $0.0724 | Buy Now |
DISTI #
000000000006443733
|
Sager | Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) For USB 2.0,IEEE1394b,LVDS Min Qty: 2000 | 0 |
|
$0.0591 / $0.0632 | Buy Now |