There are no models available for this part yet.
Overview of BWHC0018121012NK00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BWHC0018121012NK00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK5825
|
Newark | Wire Wound-High Current/T&r |Pulse BWHC0018121012NK00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1280 | Buy Now | |
DISTI #
553-BWHC0018121012NK00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0918 | Buy Now | |
DISTI #
BWHC0018121012NK00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 12nH 10% 250MHz Ceramic 38Q-Factor 2A 0603 T/R - Tape and Reel (Alt: BWHC0018121012NK00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0773 / $0.0879 | Buy Now | |
DISTI #
673-BWHC18121012NK00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current RoHS: Compliant | 0 |
|
$0.0880 / $0.0940 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0808 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0774 / $0.0918 | Buy Now | ||
DISTI #
000000000006443792
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Min Qty: 4000 | 0 |
|
$0.0797 / $0.0819 | Buy Now |