There are no models available for this part yet.
Overview of BWHC001812101N6J00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BWHC001812101N6J00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK5819
|
Newark | Wire Wound-High Current/T&r |Pulse BWHC001812101N6J00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1280 | Buy Now | |
DISTI #
553-BWHC001812101N6J00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 20000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0918 | Buy Now | |
DISTI #
BWHC001812101N6J00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 1.6nH 5% 250MHz Ceramic 24Q-Factor 2.4A 0603 T/R - Tape and Reel (Alt: BWHC001812101N6J00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0773 / $0.0879 | Buy Now | |
DISTI #
673-BWHC1812101N6J00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current RoHS: Compliant | 0 |
|
$0.0880 / $0.0940 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0808 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0774 / $0.0918 | Buy Now | ||
DISTI #
000000000006443799
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Min Qty: 4000 | 0 |
|
$0.0797 / $0.0819 | Buy Now |