Part Details for BWHP0016100872NJ00 by Pulse Electronics Corporation
Overview of BWHP0016100872NJ00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWHP0016100872NJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK6075
|
Newark | Wire Wound-Std/T&r |Pulse BWHP0016100872NJ00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.2080 | Buy Now |
DISTI #
553-BWHP0016100872NJ00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 12000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1495 | Buy Now |
DISTI #
BWHP0016100872NJ00
|
Avnet Americas | Inductor RF Chip Unshielded Wirewound 72nH 5% 150MHz 37Q-Factor Ceramic 550mA 0603 T/R - Tape and Reel (Alt: BWHP0016100872NJ00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1258 / $0.1431 | Buy Now |
DISTI #
673-BWHP16100872NJ00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.1430 / $0.1490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1316 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1311 / $0.1497 | Buy Now |