Part Details for BWHP00231715R68G00 by Pulse Electronics Corporation
Overview of BWHP00231715R68G00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWHP00231715R68G00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK6102
|
Newark | Wire Wound-Std/T&r |Pulse BWHP00231715R68G00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.1030 | Buy Now |
DISTI #
553-BWHP00231715R68G00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 26000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0612 | Buy Now |
DISTI #
BWHP00231715R68G00
|
Avnet Americas | Inductor RF Chip Unshielded Wirewound 680nH 2% 25MHz 46Q-Factor Ceramic 210mA 0805 T/R - Tape and Reel (Alt: BWHP00231715R68G00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0515 / $0.0586 | Buy Now |
DISTI #
673-BWHP231715R68G00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0570 / $0.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0539 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0536 / $0.0687 | Buy Now |
DISTI #
000000000006444090
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 2000 | 0 |
|
$0.0532 / $0.0569 | Buy Now |