There are no models available for this part yet.
Overview of BWHQ0023181612NK00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BWHQ0023181612NK00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK6127
|
Newark | Wire Wound -High Q/T&r |Pulse BWHQ0023181612NK00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0920 | Buy Now | |
DISTI #
553-BWHQ0023181612NK00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 28000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0544 | Buy Now | |
DISTI #
BWHQ0023181612NK00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 12nH 10% 250MHz Ceramic 1.6A 0805 T/R - Tape and Reel (Alt: BWHQ0023181612NK00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0458 / $0.0521 | Buy Now | |
DISTI #
673-BWHQ23181612NK00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound -High Q RoHS: Compliant | 0 |
|
$0.0500 / $0.0620 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0479 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0458 / $0.0579 | Buy Now | ||
DISTI #
000000000006444096
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound -High Q Min Qty: 2000 | 0 |
|
$0.0472 / $0.0506 | Buy Now |