Part Details for BWHQ0023181616NG00 by Pulse Electronics Corporation
Overview of BWHQ0023181616NG00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWHQ0023181616NG00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK6128
|
Newark | Wire Wound -High Q/T&r |Pulse BWHQ0023181616NG00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0920 | Buy Now |
DISTI #
553-BWHQ0023181616NG00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 28000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0544 | Buy Now |
DISTI #
BWHQ0023181616NG00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 16nH 2% 250MHz Ceramic 1.5A 0805 T/R - Tape and Reel (Alt: BWHQ0023181616NG00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0458 / $0.0521 | Buy Now |
DISTI #
673-BWHQ23181616NG00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound -High Q RoHS: Compliant | 0 |
|
$0.0500 / $0.0620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0479 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0477 / $0.0610 | Buy Now |
DISTI #
000000000006444097
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound -High Q Min Qty: 2000 | 0 |
|
$0.0472 / $0.0506 | Buy Now |