Part Details for BWHQ002318162N5J00 by Pulse Electronics Corporation
Overview of BWHQ002318162N5J00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWHQ002318162N5J00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK6135
|
Newark | Wire Wound -High Q/T&r |Pulse BWHQ002318162N5J00 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0920 | Buy Now |
DISTI #
553-BWHQ002318162N5J00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 28000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0544 | Buy Now |
DISTI #
BWHQ002318162N5J00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 2.5nH 5% 250MHz Ceramic 1.6A 0805 T/R - Tape and Reel (Alt: BWHQ002318162N5J00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0458 / $0.0521 | Buy Now |
DISTI #
673-BWHQ2318162N5J00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound -High Q RoHS: Compliant | 0 |
|
$0.0500 / $0.0540 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0479 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0477 / $0.0610 | Buy Now |
DISTI #
BWHQ002318162N5J00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 2.5nH 5% 250MHz Ceramic 1.6A 0805 T/R - Tape and Reel (Alt: BWHQ002318162N5J00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0458 / $0.0521 | Buy Now |
DISTI #
000000000006444108
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound -High Q Min Qty: 2000 | 0 |
|
$0.0472 / $0.0506 | Buy Now |