Part Details for BWHQ00493834R15G00 by Pulse Electronics Corporation
Overview of BWHQ00493834R15G00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWHQ00493834R15G00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK6211
|
Newark | Wire Wound -High Q/T&r |Pulse BWHQ00493834R15G00 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2960 | Buy Now |
DISTI #
553-BWHQ00493834R15G00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2548 | Buy Now |
DISTI #
BWHQ00493834R15G00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 150nH 2% 50MHz Ceramic 1.15A 1812 T/R - Tape and Reel (Alt: BWHQ00493834R15G00) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2145 / $0.2439 | Buy Now |
DISTI #
673-BWHQ493834R15G00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound -High Q RoHS: Compliant | 0 |
|
$0.2370 / $0.2710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2268 / $0.2675 | Buy Now |
DISTI #
000000000006444180
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound -High Q Min Qty: 600 | 0 |
|
$0.2213 / $0.2369 | Buy Now |