There are no models available for this part yet.
Overview of BWHQ00493834R33G00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BWHQ00493834R33G00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK6215
|
Newark | Wire Wound -High Q/T&r |Pulse BWHQ00493834R33G00 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2220 / $0.2960 | Buy Now | |
DISTI #
553-BWHQ00493834R33G00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2548 | Buy Now | |
DISTI #
BWHQ00493834R33G00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 330nH 2% 50MHz Ceramic 850mA 1812 T/R - Tape and Reel (Alt: BWHQ00493834R33G00) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2145 / $0.2439 | Buy Now | |
DISTI #
673-BWHQ493834R33G00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound -High Q RoHS: Compliant | 0 |
|
$0.2370 / $0.2710 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2250 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2268 / $0.2675 | Buy Now | ||
DISTI #
000000000006444184
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound -High Q Min Qty: 600 | 0 |
|
$0.2213 / $0.2369 | Buy Now |