Part Details for BWL0019 (ALTERNATE: BWL 9090D-R011-S49) by Balluff Inc
Overview of BWL0019 (ALTERNATE: BWL 9090D-R011-S49) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWL0019 (ALTERNATE: BWL 9090D-R011-S49)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70375743
|
RS | Sensor, Angle, 90mm x 90mm, Red light, 130mm range, PNP, LO/DO, M8 | Balluff BWL0019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$246.8700 / $262.6300 | RFQ |