Part Details for BWLD003025224R7K00 by Pulse Electronics Corporation
Overview of BWLD003025224R7K00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWLD003025224R7K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK6283
|
Newark | Wire Wound-Low Dcr/T&r |Pulse BWLD003025224R7K00 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1420 | Buy Now |
DISTI #
553-BWLD003025224R7K00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 16000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1020 | Buy Now |
DISTI #
BWLD003025224R7K00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 4.7uH 10% 2.5MHz 27Q-Factor Ferrite 650mA 0603 T/R - Tape and Reel (Alt: BWLD003025224R7K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.0976 | Buy Now |
DISTI #
673-BWLD3025224R7K00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR RoHS: Compliant | 0 |
|
$0.0980 / $0.1020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0898 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0894 / $0.1070 | Buy Now |
DISTI #
BWLD003025224R7K00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 4.7uH 10% 2.5MHz 27Q-Factor Ferrite 650mA 0603 T/R - Tape and Reel (Alt: BWLD003025224R7K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0858 / $0.0976 | Buy Now |
DISTI #
000000000006444251
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-Low DCR Min Qty: 2000 | 0 |
|
$0.0886 / $0.0948 | Buy Now |