Part Details for BWLS0006040426NJ00 by Pulse Electronics Corporation
Overview of BWLS0006040426NJ00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWLS0006040426NJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK6326
|
Newark | Wire Wound-Std/T&r |Pulse BWLS0006040426NJ00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1890 | Buy Now |
DISTI #
553-BWLS0006040426NJ00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 12000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1359 | Buy Now |
DISTI #
BWLS0006040426NJ00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 26nH 5% 100MHz 7Q-Factor Ferrite 750mA 0201 T/R - Tape and Reel (Alt: BWLS0006040426NJ00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1144 / $0.1301 | Buy Now |
DISTI #
673-BWLS06040426NJ00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.1300 / $0.1350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1196 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.1173 / $0.1361 | Buy Now |
DISTI #
BWLS0006040426NJ00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 26nH 5% 100MHz 7Q-Factor Ferrite 750mA 0201 T/R - Tape and Reel (Alt: BWLS0006040426NJ00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1144 / $0.1301 | Buy Now |
DISTI #
BWLS0006040426NJ00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 26nH 5% 100MHz 7Q-Factor Ferrite 750mA 0201 T/R - Tape and Reel (Alt: BWLS0006040426NJ00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1144 / $0.1301 | Buy Now |
DISTI #
000000000006444286
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 4000 | 0 |
|
$0.1180 | Buy Now |
Part Details for BWLS0006040426NJ00
BWLS0006040426NJ00 CAD Models
BWLS0006040426NJ00 Part Data Attributes
|
BWLS0006040426NJ00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWLS0006040426NJ00
Pulse Electronics Corporation
General Purpose Inductor, 26uH, 5%, 1 Element, Ferrite-Core, SMD, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0202 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 26 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 0.45 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.46 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |