There are no models available for this part yet.
Overview of BWLS0010060636NK00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BWLS0010060636NK00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK6378
|
Newark | Wire Wound-Std/T&r |Pulse BWLS0010060636NK00 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0740 | Buy Now | |
DISTI #
553-BWLS0010060636NK00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 36000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0441 | Buy Now | |
DISTI #
BWLS0010060636NK00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 0.036uH 10% 100MHz 10Q-Factor Ferrite 1000mA 0402 T/R - Tape and Reel (Alt: BWLS0010060636NK00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0371 / $0.0422 | Buy Now | |
DISTI #
673-BWLS10060636NK00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.0410 / $0.0450 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0388 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0387 / $0.0463 | Buy Now | ||
DISTI #
000000000006444323
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 4000 | 0 |
|
$0.0383 / $0.0410 | Buy Now |
CAD Models for BWLS0010060636NK00 by Pulse Electronics Corporation
Part Data Attributes for BWLS0010060636NK00 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Case/Size Code
|
0402
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.092 Ω
|
Inductance-Nom (L)
|
0.036 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
0.56 mm
|
Package Length
|
1.02 mm
|
Package Style
|
SMT
|
Package Width
|
0.55 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Current-Max
|
1 A
|
Self Resonance Frequency
|
2300 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
10%
|