There are no models available for this part yet.
Overview of BWLS00241715R47K00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BWLS00241715R47K00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK6452
|
Newark | Wire Wound-Std/T&r |Pulse BWLS00241715R47K00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1800 | Buy Now | |
DISTI #
553-BWLS00241715R47K00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 12000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1292 | Buy Now | |
DISTI #
BWLS00241715R47K00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 0.47uH 10% 7.9MHz 19Q-Factor Ferrite 800mA 0805 T/R - Tape and Reel (Alt: BWLS00241715R47K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1088 / $0.1237 | Buy Now | |
DISTI #
673-BWLS241715R47K00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.1200 / $0.1370 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1138 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1089 / $0.1292 | Buy Now | ||
DISTI #
000000000006444464
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 2000 | 0 |
|
$0.1122 / $0.1153 | Buy Now |
CAD Models for BWLS00241715R47K00 by Pulse Electronics Corporation
Part Data Attributes for BWLS00241715R47K00 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Case/Size Code
|
0907
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.4 Ω
|
Inductance-Nom (L)
|
0.47 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Height
|
1.52 mm
|
Package Length
|
2.4 mm
|
Package Style
|
SMT
|
Package Width
|
1.72 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Current-Max
|
0.8 A
|
Self Resonance Frequency
|
480 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
7.9 MHz
|
Tolerance
|
10%
|
Alternate Parts for BWLS00241715R47K00
This table gives cross-reference parts and alternative options found for BWLS00241715R47K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWLS00241715R47K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS0805-R47K-N | General Purpose Inductor, 0.47uH, 10%, Ferrite-Core, 0907 | Chilisin Electronics Corp | BWLS00241715R47K00 vs LS0805-R47K-N |