Part Details for BWLS003025222R7J00 by Pulse Electronics Corporation
Overview of BWLS003025222R7J00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWLS003025222R7J00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK6516
|
Newark | Wire Wound-Std/T&r |Pulse BWLS003025222R7J00 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1740 | Buy Now |
DISTI #
553-BWLS003025222R7J00CT-ND
|
DigiKey | INDUCTOR RF Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9915 In Stock |
|
$0.1172 / $0.3300 | Buy Now |
DISTI #
BWLS003025222R7J00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 2.7uH 5% 7.9MHz 51Q-Factor Ferrite 950mA 1008 T/R - Tape and Reel (Alt: BWLS003025222R7J00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1057 / $0.1202 | Buy Now |
DISTI #
673-BWLS3025222R7J00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.1170 / $0.1250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1106 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.1101 / $0.1319 | Buy Now |
DISTI #
BWLS003025222R7J00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 2.7uH 5% 7.9MHz 51Q-Factor Ferrite 950mA 1008 T/R - Tape and Reel (Alt: BWLS003025222R7J00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1057 / $0.1202 | Buy Now |
DISTI #
000000000006444485
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 2000 | 0 |
|
$0.1091 / $0.1168 | Buy Now |
Part Details for BWLS003025222R7J00
BWLS003025222R7J00 CAD Models
BWLS003025222R7J00 Part Data Attributes:
|
BWLS003025222R7J00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWLS003025222R7J00
Pulse Electronics Corporation
General Purpose Inductor, 2.7uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.2 mm | |
Package Length | 2.99 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.95 A | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |