There are no models available for this part yet.
Overview of BWMR002520104R7M00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for BWMR002520104R7M00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK6654
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse BWMR002520104R7M00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1650 | Buy Now | |
DISTI #
553-BWMR002520104R7M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 14000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1189 | Buy Now | |
DISTI #
BWMR002520104R7M00
|
Avnet Americas | Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.2A SMD T/R - Tape and Reel (Alt: BWMR002520104R7M00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1001 / $0.1138 | Buy Now | |
DISTI #
673-BWMR2520104R7M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly RoHS: Compliant | 0 |
|
$0.1100 / $0.1260 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1047 | Buy Now | ||
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.1043 / $0.1249 | Buy Now | ||
DISTI #
000000000006444623
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly Min Qty: 2000 | 0 |
|
$0.1033 / $0.1106 | Buy Now |
CAD Models for BWMR002520104R7M00 by Pulse Electronics Corporation
Part Data Attributes for BWMR002520104R7M00 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
Core Material
|
METAL ALLOY
|
DC Resistance
|
0.264 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, 7 Inch
|
Rated Current-Max
|
1.1 A
|
Self Resonance Frequency
|
19 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
1 MHz
|
Tolerance
|
20%
|
Alternate Parts for BWMR002520104R7M00
This table gives cross-reference parts and alternative options found for BWMR002520104R7M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWMR002520104R7M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTLVH2510F-4R7M | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1008, CHIP | Central Technologies | BWMR002520104R7M00 vs CTLVH2510F-4R7M |
WPN252010HS4R7MT | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP | Sunlord | BWMR002520104R7M00 vs WPN252010HS4R7MT |
DFE252010P-4R7M=P2 | General Purpose Inductor, | Murata Manufacturing Co Ltd | BWMR002520104R7M00 vs DFE252010P-4R7M=P2 |
WPN252010H4R7MT | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP | Sunlord | BWMR002520104R7M00 vs WPN252010H4R7MT |