Part Details for BWMR00302712100M00 by Pulse Electronics Corporation
Overview of BWMR00302712100M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWMR00302712100M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK6672
|
Newark | Closed Magnetic Circuit Type - Automatic Assembly/T&r |Pulse BWMR00302712100M00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1980 | Buy Now |
DISTI #
553-BWMR00302712100M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 12000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1279 | Buy Now |
DISTI #
BWMR00302712100M00
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 1.15A SMD T/R - Tape and Reel (Alt: BWMR00302712100M00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1202 / $0.1367 | Buy Now |
DISTI #
673-BWMR302712100M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly RoHS: Compliant | 0 |
|
$0.1330 / $0.1520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1258 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$0.1222 / $0.1429 | Buy Now |
DISTI #
000000000006444639
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly Min Qty: 2000 | 0 |
|
$0.1241 / $0.1274 | Buy Now |
Part Details for BWMR00302712100M00
BWMR00302712100M00 CAD Models
BWMR00302712100M00 Part Data Attributes
|
BWMR00302712100M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWMR00302712100M00
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Alloy-Core, SMD, 1211, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1211 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.444 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 2.7 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for BWMR00302712100M00
This table gives cross-reference parts and alternative options found for BWMR00302712100M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWMR00302712100M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTLVH3012F-100M | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1211, CHIP | Central Technologies | BWMR00302712100M00 vs CTLVH3012F-100M |