Part Details for BWNC00372926101K00 by Pulse Electronics Corporation
Overview of BWNC00372926101K00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for BWNC00372926101K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK6725
|
Newark | Wire Wound-High Current/T&r |Pulse BWNC00372926101K00 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.1200 | Buy Now |
DISTI #
553-BWNC00372926101K00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 22000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0737 | Buy Now |
DISTI #
BWNC00372926101K00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 100uH 10% 0.796MHz 15Q-Factor Ferrite 145mA 1210 T/R - Tape and Reel (Alt: BWNC00372926101K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0683 | Buy Now |
DISTI #
673-BWNC372926101K00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current RoHS: Compliant | 0 |
|
$0.0660 / $0.0730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0628 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.0624 / $0.0801 | Buy Now |
DISTI #
BWNC00372926101K00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 100uH 10% 0.796MHz 15Q-Factor Ferrite 145mA 1210 T/R - Tape and Reel (Alt: BWNC00372926101K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0683 | Buy Now |
DISTI #
000000000006444684
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Min Qty: 2000 | 0 |
|
$0.0620 / $0.0663 | Buy Now |
Part Details for BWNC00372926101K00
BWNC00372926101K00 CAD Models
BWNC00372926101K00 Part Data Attributes:
|
BWNC00372926101K00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BWNC00372926101K00
Pulse Electronics Corporation
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1511, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1511 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 3.7 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 2.6 mm | |
Package Length | 3.7 mm | |
Package Style | SMT | |
Package Width | 2.9 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.145 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |