Part Details for BWNL00292522R22K00 by Pulse Electronics Corporation
Overview of BWNL00292522R22K00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWNL00292522R22K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK6845
|
Newark | Wire Wound-Std/T&r |Pulse BWNL00292522R22K00 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1470 | Buy Now |
DISTI #
553-BWNL00292522R22K00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 16000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1054 | Buy Now |
DISTI #
BWNL00292522R22K00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 0.22uH 10% 25.2MHz 30Q-Factor Ferrite 840mA T/R - Tape and Reel (Alt: BWNL00292522R22K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 / $0.1009 | Buy Now |
DISTI #
673-BWNL292522R22K00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.1030 / $0.1050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0928 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0924 / $0.1107 | Buy Now |
DISTI #
BWNL00292522R22K00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 0.22uH 10% 25.2MHz 30Q-Factor Ferrite 840mA T/R - Tape and Reel (Alt: BWNL00292522R22K00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0887 / $0.1009 | Buy Now |