Part Details for BWPM0016110810NG00 by Pulse Electronics Corporation
Overview of BWPM0016110810NG00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWPM0016110810NG00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK6937
|
Newark | Wire Wound-Std/T&r |Pulse BWPM0016110810NG00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1650 | Buy Now |
DISTI #
553-BWPM0016110810NG00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 16000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1189 | Buy Now |
DISTI #
BWPM0016110810NG00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 10uH 2% 100MHz 38Q-Factor Ceramic 800mA 0603 T/R - Tape and Reel (Alt: BWPM0016110810NG00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1001 / $0.1138 | Buy Now |
DISTI #
673-BWPM16110810NG00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD RoHS: Compliant | 0 |
|
$0.1140 / $0.1180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1047 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1043 / $0.1191 | Buy Now |
DISTI #
BWPM0016110810NG00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 10uH 2% 100MHz 38Q-Factor Ceramic 800mA 0603 T/R - Tape and Reel (Alt: BWPM0016110810NG00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1001 / $0.1138 | Buy Now |
DISTI #
000000000006444906
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Min Qty: 4000 | 0 |
|
$0.1033 / $0.1061 | Buy Now |