Part Details for BWPS003838292R7M00 by Pulse Electronics Corporation
Overview of BWPS003838292R7M00 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWPS003838292R7M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK6977
|
Newark | Wire Wound-High Current/T&r |Pulse BWPS003838292R7M00 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 / $0.3160 | Buy Now |
DISTI #
553-BWPS003838292R7M00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2718 | Buy Now |
DISTI #
BWPS003838292R7M00
|
Avnet Americas | Inductor Power Shielded Wirewound 20% 100kHz 30Q-Factor Ferrite 0.1A 1.5A 1515 T/R - Tape and Reel (Alt: BWPS003838292R7M00) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2287 / $0.2601 | Buy Now |
DISTI #
673-BWPS3838292R7M00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current RoHS: Compliant | 0 |
|
$0.2610 / $0.2710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2413 / $0.2854 | Buy Now |
DISTI #
BWPS003838292R7M00
|
Avnet Americas | Inductor Power Shielded Wirewound 20% 100kHz 30Q-Factor Ferrite 0.1A 1.5A 1515 T/R - Tape and Reel (Alt: BWPS003838292R7M00) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2287 / $0.2601 | Buy Now |
DISTI #
000000000006444950
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Min Qty: 750 | 0 |
|
$0.2361 / $0.2527 | Buy Now |