Part Details for BWQC00322520470M00 by Pulse Electronics Corporation
Overview of BWQC00322520470M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWQC00322520470M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK7085
|
Newark | Wire Wound-High Current/T&r |Pulse BWQC00322520470M00 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.1860 | Buy Now |
DISTI #
553-BWQC00322520470M00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1544 | Buy Now |
DISTI #
BWQC00322520470M00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 47uH 20% 1MHz Ferrite 170mA 1210 T/R - Tape and Reel (Alt: BWQC00322520470M00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1344 / $0.1528 | Buy Now |
DISTI #
673-BWQC322520470M00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current RoHS: Compliant | 0 |
|
$0.1410 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1406 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1400 / $0.1677 | Buy Now |
DISTI #
000000000006445047
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Min Qty: 2000 | 0 |
|
$0.1387 / $0.1424 | Buy Now |