Part Details for BWQC00453226221K00 by Pulse Electronics Corporation
Overview of BWQC00453226221K00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWQC00453226221K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK7120
|
Newark | Wire Wound-High Current/T&r |Pulse BWQC00453226221K00 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2650 | Buy Now |
DISTI #
553-BWQC00453226221K00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 7000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2277 | Buy Now |
DISTI #
BWQC00453226221K00
|
Avnet Americas | Inductor Chip Unshielded Wirewound 220uH 10% 1MHz Ferrite 110mA 1812 T/R - Tape and Reel (Alt: BWQC00453226221K00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1916 / $0.2179 | Buy Now |
DISTI #
673-BWQC453226221K00
|
Mouser Electronics | RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current RoHS: Compliant | 0 |
|
$0.2190 / $0.2270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2010 | Buy Now |
|
Onlinecomponents.com | RF Signal Inductors RoHS: Compliant | 0 |
|
$0.2027 / $0.2555 | Buy Now |
DISTI #
000000000006445088
|
Sager | RF Inductors - SMD Chilisin RF inductor Wire Wound-High Current Min Qty: 500 | 0 |
|
$0.1978 / $0.2117 | Buy Now |