Part Details for BWR-12/725-D24AC by Murata Power Solutions
Overview of BWR-12/725-D24AC by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWR-12/725-D24AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79J8721
|
Newark | Dc-Dc Converter, 2 O/P, 17W, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:17W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:725Ma, Output Voltage - Output 2:-12V, Width:25.4Mm Rohs Compliant: Yes |Murata Power Solutions BWR-12/725-D24AC RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3900 | Buy Now |
DISTI #
000000000001190033
|
Sager | Isolated DC/DC Converters - Through Hole 17W 24V/+-12V+-725mA POSITIVE ON/OFF | 0 |
|
Buy Now |
Part Details for BWR-12/725-D24AC
BWR-12/725-D24AC CAD Models
BWR-12/725-D24AC Part Data Attributes
|
BWR-12/725-D24AC
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
BWR-12/725-D24AC
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, Hybrid, SMT-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | SMT-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 17 W | |
Trim/Adjustable Output | NO |
Alternate Parts for BWR-12/725-D24AC
This table gives cross-reference parts and alternative options found for BWR-12/725-D24AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWR-12/725-D24AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWR-12/725-D24AC | DC-DC Regulated Power Supply Module, 2 Output, BIPolar, SMT-6 | C&D Technologies Inc | BWR-12/725-D24AC vs BWR-12/725-D24AC |
BWR-12/725-D24AC-C | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, ROHS COMPLIANT PACKAGE-6 | Murata Power Solutions | BWR-12/725-D24AC vs BWR-12/725-D24AC-C |
BWR-12/725-D24AC-C | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, ROHS COMPLIANT PACKAGE-6 | Murata Manufacturing Co Ltd | BWR-12/725-D24AC vs BWR-12/725-D24AC-C |