Part Details for BWR-15/670-D12A-C by C&D Technologies Inc
Overview of BWR-15/670-D12A-C by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40MR36D12AEU | Amphenol Communications Solutions | MINI SAS Right angle dual key shell DIP cage length 3.4mm tray package |
Part Details for BWR-15/670-D12A-C
BWR-15/670-D12A-C CAD Models
BWR-15/670-D12A-C Part Data Attributes
|
BWR-15/670-D12A-C
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
BWR-15/670-D12A-C
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, ROHS COMPLIANT PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-MDMA-P7 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |
Alternate Parts for BWR-15/670-D12A-C
This table gives cross-reference parts and alternative options found for BWR-15/670-D12A-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWR-15/670-D12A-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWR-15/670-D12 | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, 2 X 2 INCH, 0.450 INCH HEIGHT, SHIELDED, METAL, PACKAGE-7 | DATEL Inc | BWR-15/670-D12A-C vs BWR-15/670-D12 |
BWR-15/670-D12A | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, | C&D Technologies Inc | BWR-15/670-D12A-C vs BWR-15/670-D12A |