Part Details for BWR-5/1500-D24AC by C&D Technologies Inc
Overview of BWR-5/1500-D24AC by C&D Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BWR-5/1500-D24AC
BWR-5/1500-D24AC CAD Models
BWR-5/1500-D24AC Part Data Attributes
|
BWR-5/1500-D24AC
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
BWR-5/1500-D24AC
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 2 Output, BIPolar, SMT-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -5 VOLT OUPTUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P6 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO |
Alternate Parts for BWR-5/1500-D24AC
This table gives cross-reference parts and alternative options found for BWR-5/1500-D24AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWR-5/1500-D24AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWR-5/1500-D24AC | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, SMT-6 | Murata Power Solutions | BWR-5/1500-D24AC vs BWR-5/1500-D24AC |
BWR-5/1500-D24AC-C | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, ROHS COMPLIANT PACKAGE-6 | Murata Manufacturing Co Ltd | BWR-5/1500-D24AC vs BWR-5/1500-D24AC-C |
BWR-5/1500-D24AC-C | DC-DC Regulated Power Supply Module, 2 Output, Hybrid, ROHS COMPLIANT PACKAGE-6 | Murata Power Solutions | BWR-5/1500-D24AC vs BWR-5/1500-D24AC-C |
BWR-5/1500-D24AC | DC-DC Regulated Power Supply Module, 2 Output, BIPolar, | DATEL Inc | BWR-5/1500-D24AC vs BWR-5/1500-D24AC |
BWR-5/1500-D24AC-C | DC-DC Regulated Power Supply Module, 2 Output, BIPolar, ROHS COMPLIANT, SMT-6 | C&D Technologies Inc | BWR-5/1500-D24AC vs BWR-5/1500-D24AC-C |