Part Details for BWSM0050644239NJ00 by Pulse Electronics Corporation
Overview of BWSM0050644239NJ00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWSM0050644239NJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK7318
|
Newark | Air Core Inductors - Ultra High Current/T&r |Pulse BWSM0050644239NJ00 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1560 | Buy Now |
DISTI #
553-BWSM0050644239NJ00TR-ND
|
DigiKey | INDUCTOR RF Min Qty: 14000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1121 | Buy Now |
DISTI #
BWSM0050644239NJ00
|
Avnet Americas | Inductor Ultra High Current Unshielded Wirewound 39nH 5% 150MHz 100Q-Factor Air 3A 1925 T/R - Tape and Reel (Alt: BWSM0050644239NJ00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0944 / $0.1073 | Buy Now |
DISTI #
673-BWSM50644239NJ00
|
Mouser Electronics | Power Inductors - SMD Chilisin RF inductor Air Core Inductors - Ultra High Current RoHS: Compliant | 0 |
|
$0.1040 / $0.1270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0987 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0945 / $0.1423 | Buy Now |
DISTI #
000000000006445287
|
Sager | Power Inductors - SMD Chilisin RF inductor Air Core Inductors - Ultra High Current Min Qty: 500 | 0 |
|
$0.0974 / $0.1156 | Buy Now |